High-side intelligent power switch with one output, designed for surface mounting in a D2PAK package. Features a maximum output current of 60A and a continuous drain current of 6.3A, with an on-state resistance of 11mR. Operates within a supply voltage range of 4V to 5.5V, offering a clamping voltage of up to 39V. This RoHS compliant component has a maximum power dissipation of 3.1W and an operating temperature range of -40°C to 150°C.
International Rectifier IPS6011SPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Continuous Drain Current (ID) | 6.3A |
| Current | 6.3A |
| Fall Time | 30us |
| Height | 4.55mm |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 11mR |
| On-state Resistance-Max | 14MR |
| Operating Supply Voltage | 28V |
| Output Current | 6.3A |
| Output Current per Channel | 5.6A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 6.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6011SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.