Peripheral driver IC featuring a single buffer/inverter output, capable of handling a maximum output current of 32A. This component offers a 28V operating supply voltage with a maximum output voltage of 28V and a maximum load current of 1.1A. Designed for through-hole mounting in a TO-220 package, it boasts a low on-state resistance of 24mR and a maximum power dissipation of 25W. Operating within a temperature range of -40°C to 150°C, this lead-free and RoHS compliant integrated circuit ensures reliable performance.
International Rectifier IPS6021PBF technical specifications.
| Package/Case | TO-220 |
| Current | 12A |
| Fall Time | 15us |
| Height | 9.02mm |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Load Current | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| On-state Resistance-Max | 30MR |
| Operating Supply Voltage | 28V |
| Output Current | 12A |
| Output Current per Channel | 3.9A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6021PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
