Single-channel intelligent power switch in a D2PAK package, designed for surface mounting. Features a maximum output current of 16A and an on-state resistance of 46mR. Operates within a supply voltage range of 4V to 5.5V, with a maximum clamping voltage of 39V. Offers a maximum power dissipation of 3.1W and a maximum operating temperature of 150°C. RoHS compliant and lead-free.
International Rectifier IPS6031SPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Current | 10mA |
| Fall Time | 9us |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 46mR |
| On-state Resistance-Max | 60MR |
| Operating Supply Voltage | 36V |
| Output Current | 3.1A |
| Output Current per Channel | 3.1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 3.1A |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 36V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6031SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.