
International Rectifier IPS6044GPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 3us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Output Current | 4A |
| Output Current per Channel | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6044GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.