
Single-channel high-side hot swap controller in a DPAK package. Features a maximum operating voltage of 70V and a continuous output current of 2.3A, with a maximum rated current of 2.3A. Offers a low on-state resistance of 55mR (55 milliohms) and a maximum of 70mR. Operates from a 5.5V supply voltage with a maximum supply current of 2.5mA. Designed for surface mounting with a maximum power dissipation of 2.5W and an operating temperature range of -40°C to 150°C.
International Rectifier IPS7081RTRLPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 70V |
| Current | 2.3A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 70MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Supply Current | 2.5mA |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS7081RTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
