
International Rectifier IR11671ASTRPBF technical specifications.
| Package/Case | SO |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR11671ASTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
