
International Rectifier IR2010S technical specifications.
| Package/Case | SOIC W |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Power Dissipation | 1.25W |
| Propagation Delay | 135ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2010S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.