
Dual MOSFET gate driver IC for half-bridge configurations, delivering up to 3A max output current. Features a 10V to 20V supply voltage range and operates from -40°C to 125°C. Surface mountable in a 16-pin SOIC package, this component offers a 15ns turn-on and turn-off delay time, with a 25ns fall time and 135ns propagation delay. RoHS compliant and supplied on tape and reel.
International Rectifier IR2010STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 135ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2010STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
