
Dual half-bridge peripheral driver IC, surface mountable in a lead-free SOIC-8 package. Features two outputs capable of delivering up to 1A maximum output current. Operates within a supply voltage range of 10V to 15V, with a maximum power dissipation of 1W. Designed for a wide operating temperature range from -40°C to 125°C. RoHS compliant.
International Rectifier IR2085STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2085STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
