The IR21014 is a half bridge based MOSFET driver from International Rectifier, featuring a 14-pin DIP package and an operating temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and operates on a supply voltage of 10 to 20 volts. The device has a single function and 14 terminals, with a terminal position of dual. It is packaged in a DIP14 package with dimensions of 7.62mm in width and 19.305mm in length.
International Rectifier IR21014 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IR21014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.