
CMOS half-bridge MOSFET driver featuring two independent high-side and low-side outputs. Delivers a maximum output current of 360mA with a supply voltage range of 10V to 20V. Designed for surface mounting in a compact SOIC-8 package (5mm L x 4mm W x 1.5mm H). Operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
International Rectifier IR2101STRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2101STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
