
Dual MOSFET gate driver IC featuring a half-bridge configuration. Operates with supply voltages from 10V to 20V, delivering an output voltage range of 10V to 20V. Provides 0.36A maximum output current with a typical output current of 130mA. Designed for through-hole mounting in a PDIP-8 package, offering a maximum power dissipation of 1W. Features propagation delay of 220ns and turn-on/off delay times of 160ns/150ns respectively, with a fall time of 90ns.
International Rectifier IR2102PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 90ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| Termination | Through Hole |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2102PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
