
The IR2104PBF is a dual gate driver IC from International Rectifier, packaged in a lead-free PDIP-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 360mA of output current and is capable of withstanding a maximum supply voltage of 20V. It is designed for through-hole mounting and measures 10.92mm in length, 7.11mm in width, and 5.33mm in height.
International Rectifier IR2104PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2104PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
