
Dual-channel MOSFET gate driver IC featuring half-bridge operation. Delivers 200mA output current with a maximum output voltage of 20V. Operates from a 10V to 20V supply voltage range, supporting a maximum power dissipation of 1.6W. Includes a 350mA maximum output current capability and a propagation delay of 300ns. Packaged in a 14-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 125°C.
International Rectifier IR21064PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 220ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21064PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
