
The IR21064STR is a dual gate driver IC from International Rectifier, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 350mA. The device is powered from a 10V to 20V supply and has a power dissipation of 1W. The IR21064STR is available in a SOIC N package and is packaged in tape and reel quantities of 2500.
International Rectifier IR21064STR technical specifications.
| Package/Case | SOIC N |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 300ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21064STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
