International Rectifier IR2106S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.