
The IR21084S is a dual gate driver IC from International Rectifier. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC N package. The device is capable of handling a maximum output current of 350mA and a maximum supply voltage of 20V. It is designed to dissipate a maximum power of 1W. The IR21084S has a propagation delay of 300ns and a fall time of 80ns. It is not RoHS compliant due to containing lead.
International Rectifier IR21084S technical specifications.
| Package/Case | SOIC N |
| Fall Time | 80ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Voltage | 20V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21084S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
