
CMOS half-bridge gate driver IC with two outputs, designed for MOSFET control. Features a maximum output current of 350mA and a typical output current of 200mA. Operates with supply voltages between 10V and 20V, consuming a maximum supply current of 1.6mA. Offers propagation delay of 300ns and turn-on delay time of 30ns, with a fall time of 80ns. Packaged in a 14-pin SOIC surface-mount case (PDSO14, MS-012AB) with dimensions of 8.74mm length, 3.99mm width, and 1.5mm height. RoHS compliant and lead-free, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C.
International Rectifier IR21084SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 30ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21084SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
