
The IR2109 is a dual gate driver IC with a package quantity of 50 units per rail/tube packaging. It is not RoHS compliant and contains lead, making it a non-lead-free component. The IC operates within a temperature range of -40°C to 125°C and is available in a DIP package with through-hole mounting.
International Rectifier IR2109 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
