
The IR21094 is a dual gate driver IC from International Rectifier, available in a DIP package for through hole mounting. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant due to the presence of lead. Each package contains 25 units and is packaged in a rail/Tube format.
International Rectifier IR21094 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21094 to view detailed technical specifications.
No datasheet is available for this part.
