
The IR21094PBF is a dual gate driver IC from International Rectifier, designed for high-current applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum output current of 350mA. The device is packaged in a lead-free, plastic PDIP-14 package and is RoHS compliant. It can be mounted through a hole and is suitable for use in power management systems.
International Rectifier IR21094PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.4mm |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21094PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
