
The IR21094S is a dual gate driver IC with a maximum output current of 350mA and an operating supply voltage of 10V. It is designed to handle a reference voltage of 600V and is mounted using surface mount technology. The device measures 1.58mm in height, 8.65mm in length, and 3.91mm in width. The IR21094S is not RoHS compliant and contains lead.
International Rectifier IR21094S technical specifications.
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 10V |
| Reference Voltage | 600V |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21094S to view detailed technical specifications.
No datasheet is available for this part.
