
International Rectifier IR2109STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 950ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2109STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.