
International Rectifier IR2110 technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
