
High-side and low-side MOSFET driver IC featuring a half-bridge configuration. Delivers up to 2.5A maximum output current with a 2A typical output current. Operates within a supply voltage range of 10V to 20V, consuming a maximum supply current of 340µA. Offers a propagation delay of 150ns and turn-on/off delay times of 10ns, with a fall time of 25ns. Housed in a 14-pin PDIP package for through-hole mounting, with a maximum power dissipation of 1.6W and an operating temperature range of -40°C to 125°C.
International Rectifier IR2110-2PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2110-2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
