The IR2110L is a half bridge based MOSFET driver from International Rectifier, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 18.54mm in length. It is designed for industrial applications and is suitable for use in a variety of power management circuits.
International Rectifier IR2110L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.54 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IR2110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.