
High-performance half-bridge MOSFET driver, an integrated circuit (IC) featuring two independent high-side and low-side gate drivers. Delivers up to 2.5A maximum output current, operating from a 10V to 20V supply voltage range. Designed for through-hole mounting in a 14-pin PDIP package, measuring 20.19mm in length, 7.11mm in width, and 5.33mm in height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
International Rectifier IR2110PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
