The IR2110STRHR is a dual driver IC from International Rectifier, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. The device is available in a SOIC package, packaged on tape and reel. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 10V, with a maximum supply current of 340uA. The IC features two drivers with a turn-on and turn-off delay time of 10ns each.
International Rectifier IR2110STRHR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2110STRHR to view detailed technical specifications.
No datasheet is available for this part.