
High-side and low-side MOSFET driver IC, featuring two independent channels for half-bridge applications. Delivers 2.5A peak output current with a 20V maximum output voltage. Operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 1.25W. Surface mountable in a 16-pin SOIC package, offering 150ns propagation delay and 10ns turn-on/off delay times. Lead-free and RoHS compliant.
International Rectifier IR2110STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 520V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2110STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
