
International Rectifier IR2111STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 620V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2111STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
