
The IR2112PBF is a dual gate driver IC from International Rectifier, designed for high-current applications. It operates within a temperature range of -40°C to 125°C and is available in a lead-free PDIP-14 package. The device is RoHS compliant and can handle a maximum supply voltage of 20V and a maximum output current of 500mA. It is suitable for use in power management applications.
International Rectifier IR2112PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2112PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
