
The IR2112SPBF is a dual gate driver IC from International Rectifier, featuring two channels with a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC-16 package, measuring 10.5mm in length, 7.6mm in width, and 2.35mm in height. It can handle supply voltages between 10V and 20V.
International Rectifier IR2112SPBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2112SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
