
The IR2112STRPBF is a dual gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-16 package. The device can handle a maximum supply voltage of 20V and a maximum output current of 500mA. It has a propagation delay of 180ns and a turn-on/turn-off delay time of 30ns. The IR2112STRPBF is RoHS compliant and available in tape and reel packaging.
International Rectifier IR2112STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 180ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2112STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
