
International Rectifier IR2113 technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
