
Dual-channel, half-bridge MOSFET driver IC featuring 2.5A maximum output current and 600V reference voltage. This integrated circuit operates with supply voltages between 10V and 20V, offering a maximum power dissipation of 1.6W. Designed for through-hole mounting in a 14-pin PDIP package, it boasts a propagation delay of 150ns and turn-on/turn-off delay times of 20ns. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
International Rectifier IR2113PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Reference Voltage | 600V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2113PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
