
Dual-channel, half-bridge peripheral driver IC in a 24-pin SSOP package. Features include a 20V maximum supply voltage, 1A output current, and 3A maximum output current. Operates within a -40°C to 125°C temperature range with a 1.5W power dissipation. Offers a 7ns fall time and 440ns turn-on/turn-off delay times. This surface-mount component is RoHS compliant.
International Rectifier IR21141SSPBF technical specifications.
| Package/Case | SSOP |
| Fall Time | 7ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 660ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 440ns |
| Turn-On Delay Time | 440ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21141SSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.