
The IR21141SSTRPBF is a dual gate driver IC with a maximum output current of 1A and a maximum power dissipation of 1.5W. It is packaged in a surface mount SSOP package and is rated for operation between -40°C and 125°C. The device is RoHS compliant and has a propagation delay of 660ns. It is designed for use in high-frequency applications and has a fall time of 7ns.
International Rectifier IR21141SSTRPBF technical specifications.
| Package/Case | SSOP |
| Fall Time | 7ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Propagation Delay | 660ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 440ns |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21141SSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
