
The IR2114SSPBF is a dual-channel gate driver IC from International Rectifier, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device can handle a maximum supply voltage of 20V and a maximum output current of 3A. It is available in a 24-pin SSOP package with dimensions of 8.2mm in length, 5.3mm in width, and 1.75mm in height.
International Rectifier IR2114SSPBF technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2114SSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
