
The IR2114SSTRPBF is a dual-channel gate driver IC from International Rectifier, designed for surface-mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device features a maximum output current of 1A per channel and a power dissipation of 1.5W. It is packaged in a 24-pin SSOP package and is available in tape and reel packaging with 2000 units per reel.
International Rectifier IR2114SSTRPBF technical specifications.
| Package/Case | SSOP |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Propagation Delay | 660ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 440ns |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2114SSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
