
International Rectifier IR2117 technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
