International Rectifier IR2117S technical specifications.
| Max Output Current | 250mA |
| Max Supply Voltage | 20V |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2117S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.