
The IR2117STR is a single gate driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is not RoHS compliant. The IR2117STR has a propagation delay of 200ns and a turn-on delay time of 200ps. It is designed to operate within a temperature range of -40°C to 125°C.
International Rectifier IR2117STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ps |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2117STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
