
CMOS gate driver IC featuring buffer/inverter functionality. Delivers up to 500mA maximum output current with a supply voltage range of 10V to 20V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-pin SOIC (PDSO8) format, supplied on tape and reel. This component is RoHS compliant.
International Rectifier IR2117STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2117STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
