International Rectifier IR2125 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.