
CMOS buffer/inverter based MOSFET driver with a maximum output current of 3.3A. Features a single driver and single output, operating from 0V to 18V supply voltage. This through-hole component has a propagation delay of 270ns and a maximum power dissipation of 1W. Packaged in a PDIP-8 case with dimensions of 10.92mm length, 7.11mm width, and 5.33mm height, it operates within a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
International Rectifier IR2125PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Propagation Delay | 270ns |
| Reach SVHC Compliant | No |
| Reference Voltage | 500V |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2125PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
