
The IR2125S is a single-channel gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 18V. The device features a propagation delay of 270ns and a turn-on delay time of 200ps. The IR2125S is packaged in a SOIC package and is available in quantities of 45. It is not RoHS compliant.
International Rectifier IR2125S technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 270ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ps |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2125S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
