
International Rectifier IR2125STR technical specifications.
| Package/Case | SOIC W |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 270ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ps |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2125STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
