High-performance MOSFET driver IC featuring a buffer/inverter configuration. Delivers up to 1.6A maximum output current with a 3.3A peak capability. Operates from a maximum supply voltage of 18V, suitable for demanding power management applications. This surface mount component is housed in a 16-pin SOIC package, supplied on tape and reel. Engineered for reliability with a wide operating temperature range from -40°C to 125°C, and is both lead-free and RoHS compliant.
International Rectifier IR2125STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2125STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.