The IR2127S is a single channel gate driver from International Rectifier. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is packaged in a SOIC-8 package and is not RoHS compliant. It has a propagation delay of 250ns and a power dissipation of 625mW.
International Rectifier IR2127S technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 65ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 10V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2127S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.