
Single-channel MOSFET gate driver IC, featuring buffer/inverter functionality. Operates with a supply voltage range of 10V to 20V, delivering up to 500mA output current. Offers a 250ns propagation delay and 200ns turn-off delay. Packaged in a lead-free SOIC-8 surface-mount configuration, this RoHS compliant component has a maximum power dissipation of 625mW and operates from -40°C to 125°C.
International Rectifier IR2127STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2127STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
